
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin/Silver
TE Connectivity S03-12-R-100 technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S03 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S03-12-R-100 to view detailed technical specifications.
No datasheet is available for this part.
