Polyolefin heatshrink repair tape
TE Connectivity S1081-CS-2065 technical specifications.
| Color | Black |
| Length | 10m |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -80°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1081-CS-2065 to view detailed technical specifications.
No datasheet is available for this part.