
Tapes Hot Melt Tape Thermoplastic 30.5m
TE Connectivity S1124-TAPE-0.75X100-FT technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thermofit |
| Thickness | 0.457mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1124-TAPE-0.75X100-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
