
Black/Gray polyamide epoxy adhesive mount, designed for demanding applications. This two-part epoxy system offers a wide operating temperature range from -55°C to 150°C. The formulation includes polyamide and epoxy materials, providing robust adhesion. Each package contains 10g of this straight-oriented, non-halogen-free adhesive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity S1125-KIT-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Epoxy |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide, Epoxy |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1125-KIT-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
