
TE Connectivity S1125-KIT-8 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Material | Polyamide, Epoxy |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S1125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1125-KIT-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
