
Electrical insulation tape, 0.75-inch width and 30.48m length, featuring a 0.508mm thickness. Available in black and white, this bulk-packaged tape is part of the Thermofit series. Contains lead for enhanced electrical properties.
TE Connectivity S1255-04-3/4X100FT technical specifications.
| Color | Black, White |
| Lead Free | Contains Lead |
| Length | 30.48m |
| Packaging | Bulk |
| Series | Thermofit |
| Size | 100foot |
| Thickness | 0.508mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1255-04-3/4X100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
