
TE Connectivity's S200-1-W1-22-9 cable terminal features a blue fluoropolymer material with a 1.9mm inside diameter and 22AWG wire/cable gauge. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The terminal is RoHS compliant and available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-1-W1-22-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 1.9mm |
| Insulation Color | Blue |
| Insulation Material | Fluoropolymer |
| Length | 16.5mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S200 |
| Termination | Solder |
| Wire/Cable Diameter | 2.67mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.