
This fluoropolymer insulated wire features a blue and clear color scheme, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is made from fluoropolymer material and has a wire/cable diameter of 2.67mm and a wire/cable gauge of 22AWG. The wire is RoHS compliant and has a termination of solder. The insulation material is also fluoropolymer and is blue in color.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-1-W2-22-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 1.9mm |
| Insulation Color | Blue |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Series | S200 |
| Termination | Solder |
| Wire/Cable Diameter | 2.67mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.