
The S200-2-01-100HN is a cable terminal from TE Connectivity, designed for use in high-temperature applications. It features a blue and clear color scheme and measures 16.5mm in length. This terminal is compliant with ELV regulations and is suitable for use in environments up to 200°C. It is available in quantities of 100 and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity S200-2-01-100HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S200-2-01-100HN technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve S200 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S200-2-01-100HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
