
TE Connectivity S200-2-W1-22-9 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 2.67mm |
| Insulation Color | Blue |
| Insulation Material | Fluoropolymer |
| Length | 16.5mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S200 |
| Termination | Solder |
| Wire/Cable Diameter | 5.95mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S200-2-W1-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.