
This wire features a fluoropolymer insulation material and a fluoropolymer core, with a maximum operating temperature range of -65°C to 200°C. The wire has a diameter of 3.68mm and a gauge of 18AWG. It is compliant with RoHS regulations and is available in blue and clear colors.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-2-W2-18-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 2.67mm |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.