
The S200-2-W2-20-9 cable terminal from TE Connectivity features a fluoropolymer insulation material and a maximum operating temperature of 200°C. It has a minimum operating temperature of -65°C and is designed for cable mounting. The terminal is RoHS compliant and has an inside diameter of 2.67mm and a length of 16.5mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-2-W2-20-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 2.67mm |
| Insulation Material | Fluoropolymer |
| Length | 16.5mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.