
TE Connectivity S200-2-W2-22-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 2.67mm |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S200-2-W2-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
