
TE Connectivity S200-3-00 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 4.32mm |
| Insulation Material | Fluoropolymer |
| Length | 16.5mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Termination |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | S200 |
| Termination | Solder |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S200-3-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
