The S200-3-01-100HN is a terminal from TE Connectivity. It is compliant with ELV standards and available in bulk packaging with 100 units per package. The terminal has a maximum operating temperature of 200°C and is terminated with solder. It is part of the SolderSleeve S200 series and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-3-01-100HN technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S200 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.