
The S200-3-W2-18-9 wire features a fluoropolymer insulation material and a 4.32mm inside diameter. It has a wire/cable diameter of 5.08mm and a wire/cable gauge of 18AWG. The wire operates within a temperature range of -65°C to 200°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-3-W2-18-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 4.32mm |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 |
| Wire/Cable Diameter | 5.08mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
