
TE Connectivity S200-3-W2-20-9 technical specifications.
| Color | Black |
| ELV | Compliant |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S200-3-W2-20-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.