
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-4-W2-20-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 5.97mm |
| Insulation Color | Blue |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Series | S200 |
| Termination | Solder |
| Wire/Cable Diameter | 6.48mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
