
The S200 Series wire terminal features a fluoropolymer insulation material and a termination type of solder. It has a wire/cable diameter of 6.48mm and a wire/cable gauge of 22AWG. The terminal is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity S200-4-W2-22-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S200-4-W2-22-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 5.97mm |
| Insulation Color | Blue |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Series | S200 |
| Termination | Solder |
| Wire/Cable Diameter | 6.48mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S200-4-W2-22-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.