
This 6.98mm fluoropolymer insulated wire terminal is designed for use with 22AWG wire and operates within a temperature range of -65°C to 200°C. The terminal is made from fluoropolymer material and features a blue and clear color. It is compliant with RoHS regulations and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
TE Connectivity S200-5-W2-22-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 6.98mm |
| Insulation Material | Fluoropolymer |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 |
| Wire/Cable Diameter | 7.62mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.