Tubular Ring Terminal 4 AWG 1/4 stud size non-insulated standard package.
TE Connectivity S4-14R-E technical specifications.
| Inside Diameter | 7.11mm |
| Length | 33mm |
| Material | Copper |
| Packaging | Bulk |
| Termination | Lug |
| Width | 14mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S4-14R-E to view detailed technical specifications.
No datasheet is available for this part.