Wire Marker Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 25.4x36.5mm
TE Connectivity SBP100143WE1.5-1AC-T200 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 1500 |
| Packaging | Roll |
| Series | SBP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP100143WE1.5-1AC-T200 to view detailed technical specifications.
No datasheet is available for this part.