
TE Connectivity SBP100225WE5 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Finish | Matte |
| Length | 57.2mm |
| Material | Vinyl, FILM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | SBP |
| Width | 25.4mm |
| Wire/Cable Diameter | 0.478inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP100225WE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.