TE Connectivity SBP190594WE1 technical specifications.
| Color | White |
| Material | Vinyl, FILM |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -51°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | SBP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP190594WE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.