TE Connectivity's SBP200375WE1-T200 is a white vinyl cable marker with ELV compliance, operating within a temperature range of -51°C to -93°C. It is available in a package quantity of 1000 units, packaged in a roll. The marker is made of vinyl material and does not have radiation hardening capabilities.
TE Connectivity SBP200375WE1-T200 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | SBP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP200375WE1-T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.