
HIGH PERFORMANCE CABLE 10CONDUCTORS 20AWG NICKEL PLATED COPPER ALLOY BLUE 600V
TE Connectivity SCL-1-0-(MWB) technical specifications.
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SCL-1-0-(MWB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.