
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Medium Stick
TE Connectivity SCL-1/2-6-STK technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| Features | Moisture Resistant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Series | SCL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCL-1/2-6-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
