
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Sign in to ask questions about the TE Connectivity SCL-1/4-0-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SCL-1/4-0-STK technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| High Temperature Compatible | No |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCL-1/4-0-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
