
TE Connectivity SCL-1/4-0-STK-CS7315 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | SCL |
| RoHS | Compliant |
No datasheet is available for this part.