
TE Connectivity SCL-1/8-9-STK technical specifications.
| Color | White |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SCL-1/8-9-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.