Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Black Dual Piece
TE Connectivity SCT-NO.1-E6-0-75MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | SCT, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCT-NO.1-E6-0-75MM to view detailed technical specifications.
No datasheet is available for this part.