
Dual-wall heat shrink tubing, constructed from flame-retardant polyolefin, offers a 2:1 shrink ratio. Featuring a 7.6mm inside diameter and a 4-foot length, this black tubing operates effectively between -40°C and 105°C. ELV compliant, it is supplied in bulk packaging.
TE Connectivity SCT-NO.1-E6-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 7.6mm |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | SCT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCT-NO.1-E6-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
