Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy/Dual Automotive Piece
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Inside Diameter | 9mm |
| Length | 12mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | SCT, Raychem |
| RoHS | Compliant |