
This black heat shrink tubing is made from polyolefin material with an inside diameter of 9mm and a length of 50mm. It is compliant with ELV regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The tubing is available in bulk packaging and is part of the SCT and Raychem series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SCT-NO.2-E5-0-50MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 9mm |
| Length | 50mm |
| Material | Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | SCT, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCT-NO.2-E5-0-50MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
