Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Black Dual Piece
Checking distributor stock and pricing after the page loads.
| Type | Tubing |
| Style | Straight |
| Body Material | Semi-Rigid Modified Polyolefin |
| Color | Black |
| Shrink Wall Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |