
This polyolefin cable features a 9mm inside diameter and a length of 4 feet. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The cable is designed for cable mount applications and is available in bulk packaging with 250 units per package.
TE Connectivity SCT-NO.2-E5-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 9mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | SCT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCT-NO.2-E5-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
