Heat Shrink Tubing ST Polyolefin Black Dual Piece
Checking distributor stock and pricing after the page loads.
TE Connectivity SCT-NO.3-E3-0-101MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | SCT, Raychem |
| RoHS | Compliant |
No datasheet is available for this part.