Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy/Dual Piece
TE Connectivity SCT-NO.3-E3-0-20MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy/Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SCT-NO.3-E3-0-20MM to view detailed technical specifications.
No datasheet is available for this part.