
Heat Shrink Tubing ST Polyolefin Black Dual Piece
TE Connectivity SCT-NO.3-E3-0-27MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 11.6mm |
| Length | 27mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | SCT, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCT-NO.3-E3-0-27MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.