
This heat shrink tubing has an inside diameter of 11.6mm and a length of 40mm. It is made from polyolefin material and is available in black color. The tubing is designed to operate within a temperature range of -40°C to 150°C. It is packaged in bulk and is part of the SCT series from Raychem.
Checking distributor stock and pricing after the page loads.
TE Connectivity SCT-NO.3-E3-0-40MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 11.6mm |
| Length | 40mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | SCT, Raychem |
| RoHS | Compliant |
No datasheet is available for this part.