
This heat shrink tubing is made from polyolefin material with a black color. It has an inside diameter of 11.6mm and a length of 50mm. The tubing is compliant with ELV regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity SCT-NO.3-E3-0-50MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 11.6mm |
| Length | 50mm |
| Material | Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Series | SCT |
| RoHS | Compliant |
No datasheet is available for this part.
