The SFD25 is a surface mount frequency converter module with a maximum operating frequency of 5MHz and impedance of 50 ohms. It has a temperature range of -55°C to 85°C and is suitable for surface mount applications. The module is available in a single unit quantity and is packaged in tape and reel format.
Sign in to ask questions about the TE Connectivity SFD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SFD25 technical specifications.
| Package/Case | Module |
| Frequency | 5MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SFD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.