
Heat Shrink Tubing ST Cross Linked Silicone Elastomer Black Medium Spool
TE Connectivity SFR-1/2-0-SP technical specifications.
| Body Material | Silicone |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | SFR, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SFR-1/2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
