Cables and Wire Management heat shrinkable
TE Connectivity SFR-1/4-0-SP-CS5007 technical specifications.
| Color | Black |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit SFR |
| RoHS | Compliant |
No datasheet is available for this part.