
This silicone rubber cable features a 9.5mm inside diameter and measures 1 foot in length. It has a maximum operating temperature of 180°C and a minimum operating temperature of -75°C. The cable is compliant with ELV regulations and is available in a spool packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SFR-3/8-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin, Silicone |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | SFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SFR-3/8-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.