
Medium wall heat shrink tubing, crafted from cross-linked silicone elastomer, offers exceptional flexibility and durability. Operating across a wide temperature range from -75°C to 180°C, this black tubing features a 15.9mm inside diameter and a 1-foot length, supplied on a spool for convenient application. Its silicone body ensures robust performance in demanding environments.
Sign in to ask questions about the TE Connectivity SFR-5/8-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SFR-5/8-0-SP technical specifications.
| Body Material | Silicone |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 15.9mm |
| Length | 1foot |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | SFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SFR-5/8-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
