Slide Switches 2POS SPST VERT MT
Checking distributor stock and pricing after the page loads.
TE Connectivity SL-220 technical specifications.
| Actuator Length | 13.97mm |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Length | 24.13mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Tail Length | 4.26mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 9.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.