Slide Switches 3 POSITION LEVER
Checking distributor stock and pricing after the page loads.
TE Connectivity SL-330 technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 24.13mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | SL |
| Switch Function | On-On-On |
| Tail Length | 4.26mm |
| Termination | PC Pin |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 125V |
| Width | 9.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.