
TE Connectivity SL66004 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Series | SL |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SL66004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.