
SWITCH SLIDE SPDT 250MA 125V
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Tail Length | 4.14mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
